+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCG10-24-03SF

Converter: DC/DC; 10W; Uin: 9÷36VDC; Uout: 3.3VDC; Iout: 2.6A; THT

Manufacturer: TDK-LAMBDA

Manufacturer part number:
CCG10-24-03SF
TME Symbol:
CCG10-24-03SF

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
10W
Input voltage
9...36V DC
Output voltage
3.3V DC
Output current
2.6A
Mounting
THT
Manufacturer series
CCG10
Body dimensions
19x12.4x11.5mm
Efficiency
87%
Operating temperature
-40...100°C
Protection
over current OCP
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight6.285 g
Certificates
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
CCG10-24-03SF
15 in TME stock
Net price for quantities from 1 pcs - 30.70 EURGross price for quantities from 1 pcs - 30.70 EUR
Net price for quantities from 5 pcs - 28.77 EURGross price for quantities from 5 pcs - 28.77 EUR
Net price for quantities from 20 pcs - 27.67 EURGross price for quantities from 20 pcs - 27.67 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 20 pcs