+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCG1R5-48-03SF

Converter: DC/DC; 1.5W; Uin: 18÷76VDC; Uout: 3.3VDC; Iout: 400mA; THT


Manufacturer: TDK-LAMBDA

Manufacturer part number:
CCG1R5-48-03SF
TME Symbol:
CCG1R5-48-03SF

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
1.5W
Input voltage
18...76V DC
Output voltage
3.3V DC
Output current
0.4A
Mounting
THT
Manufacturer series
CCG1R5-10
Body dimensions
15.7x10.4x11.5mm
Efficiency
72%
Operating temperature
-40...100°C
Protection
over current OCP
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight5.235 g
Certificates
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
CCG1R5-48-03SF
20 in TME stock
Net price for quantities from 1 pcs - 10.73 EURGross price for quantities from 1 pcs - 10.73 EUR
Net price for quantities from 5 pcs - 10.37 EURGross price for quantities from 5 pcs - 10.37 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 20 pcs