+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | TDK-LAMBDA | |
Type of converter | DC/DC | |
Power | 6W | |
Input voltage | 9...36V DC | |
Output voltage | 3.3V DC | |
Output current | 1.6A | |
Mounting | THT | |
Manufacturer series | CCG6 | |
Body dimensions | 19x12.4x11.5mm | |
Efficiency | 81% | |
Operating temperature | -40...100°C | |
Protection | over current OCP | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 |