+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCH-10N/2000V

Capacitor: ceramic; 10nF; 2kV; Y5V; ±20%; THT


Manufacturer: SR PASSIVES

Manufacturer part number:
CCH-10N/2000V
TME Symbol:
CCH-10N/2000V

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
10nF
Operating voltage
2kV
Dielectric
Y5V
Tolerance
±20%
Mounting
THT
Gross weight0.745 g
Certificates
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CCH-10N/2000V
13680 in TME stock
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs