+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCH-2K2/2.5

Capacitor: ceramic; 2.7pF; 100V; C0G (NP0); THT; 2.5mm

Manufacturer: SR PASSIVES

Manufacturer part number:
CCH-2K2/2.5
TME Symbol:
CCH-2K2/2.5

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
2.7pF
Operating voltage
100V
Dielectric
C0G (NP0)
Mounting
THT
Terminal pitch
2.5mm
Operating temperature
max. 85°C
Gross weight0.076 g
Certificates
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CCH-2K2/2.5
3175 in TME stock
Net price for quantities from 10 pcs - 0.09 EURGross price for quantities from 10 pcs - 0.09 EUR
Net price for quantities from 100 pcs - 0.05 EURGross price for quantities from 100 pcs - 0.05 EUR
Net price for quantities from 500 pcs - 0.02 EURGross price for quantities from 500 pcs - 0.02 EUR
Net price for quantities from 1000 pcs - 0.01 EURGross price for quantities from 1000 pcs - 0.01 EUR
Net price for quantities from 5000 pcs - 0.01 EURGross price for quantities from 5000 pcs - 0.01 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 000 pcs