+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCH-2N2/3000V

Capacitor: ceramic; 2.2nF; 3kV; Y5P; ±10%; THT; 7.5mm


Manufacturer: SR PASSIVES

Manufacturer part number:
CCH-2N2/3000V
TME Symbol:
CCH-2N2/3000V

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
2.2nF
Operating voltage
3kV
Dielectric
Y5P
Tolerance
±10%
Mounting
THT
Terminal pitch
7.5mm
Gross weight0.894 g
Certificates
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CCH-2N2/3000V
5350 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.20 EURGross price for quantities from 10 pcs - 0.20 EUR
Net price for quantities from 100 pcs - 0.12 EURGross price for quantities from 100 pcs - 0.12 EUR
Net price for quantities from 1000 pcs - 0.08 EURGross price for quantities from 1000 pcs - 0.08 EUR
Net price for quantities from 5000 pcs - 0.08 EURGross price for quantities from 5000 pcs - 0.08 EUR
Net price for quantities from 10000 pcs - 0.07 EURGross price for quantities from 10000 pcs - 0.07 EUR