+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCK-68P

Capacitor: ceramic; 68pF; 100V; NP0; ±5%; THT; 5mm


Manufacturer: SR PASSIVES

Manufacturer part number:
CCK-68P
TME Symbol:
CCK-68P

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
68pF
Operating voltage
100V
Dielectric
NP0
Tolerance
±5%
Mounting
THT
Terminal pitch
5mm
Operating temperature
-55...85°C
Gross weight0.078 g
Certificates
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CCK-68P
5300 in TME stock
Net price for quantities from 100 pcs - 0.14 EURGross price for quantities from 100 pcs - 0.14 EUR
Net price for quantities from 500 pcs - 0.11 EURGross price for quantities from 500 pcs - 0.11 EUR
Net price for quantities from 1000 pcs - 0.07 EURGross price for quantities from 1000 pcs - 0.07 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs