+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCSUP-B02

Power supply: switching; mains power supply,mains,plug-in; 20W


Manufacturer: BASEUS

Manufacturer part number:
CCSUP-B02
TME Symbol:
CCSUP-B02

Specification

Manufacturer
BASEUS
Type of power supply
switching
Kind of power supply
mains, mains power supply, plug-in
Output voltage
5...9V DC
Power
20W
Kind of output connector
USB C Power Delivery
Body dimensions
41x34x28mm
Conform to the norm
Energy efficiency Level VI
Colour
white
Connectors for the country
Europe
Operating modes
constant voltage
Current rating
2.3A
Power supply unit features
fast charging Power Delivery PD 3.0
Trade name
USB charger
Supply voltage
  • 100...240V AC
Gross weight83.7 g
Certificates
EAN code6953156230002
See other products in this category: Plug-in Power Supplies BASEUS,
*
CCSUP-B02
15 in TME stock
Net price for quantities from 1 pcs - 7.60 EURGross price for quantities from 1 pcs - 7.60 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts