+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCV-520

Cable; DIN mini 4pin plug,SCART plug; 1.8m; black; Øcable: 4mm


Manufacturer: GEMBIRD

Manufacturer part number:
CCV-520
TME Symbol:
CCV-520

Specification

Manufacturer
GEMBIRD
Type of connection cable
SCART - SVHS
Cable length
1.8m
Insulation colour
black
Cable external diameter
4mm
Wire insulation material
PVC
Cable/adapter structure
  • DIN mini 4pin plug
  • SCART plug
Gross weight66.9 g
Certificates
EAN code8716309029254
See other products in this category: Audio - Video Cables GEMBIRD,
*
CCV-520
0 in TME stock
Net price for quantities from 1 pcs - 1.99 USDGross price for quantities from 1 pcs - 1.99 USD
Net price for quantities from 5 pcs - 1.71 USDGross price for quantities from 5 pcs - 1.71 USD
Net price for quantities from 10 pcs - 1.52 USDGross price for quantities from 10 pcs - 1.52 USD
Net price for quantities from 20 pcs - 1.33 USDGross price for quantities from 20 pcs - 1.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.