+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD-HD2004

Bridge rectifier: single-phase; Urmax: 40V; If: 2A; Ifsm: 50A; SMT


Manufacturer: BOURNS

Manufacturer part number:
CD-HD2004
TME Symbol:
CD-HD2004

Specification

Manufacturer
BOURNS
Type of bridge rectifier
single-phase
Max. off-state voltage
40V
Load current
2A
Max. forward impulse current
50A
Case
TO269AA
Electrical mounting
SMT
Leads
concave terminals
Kind of package
reel, tape
Max. forward voltage
0.5V
Features of semiconductor devices
Schottky
Gross weight0.1 g
Certificates
See other products in this category: SMD/THT sing. phase diode bridge rectif. BOURNS,
*
CD-HD2004
0 in TME stock
Net price for quantities from 1 pcs - 0.96 EURGross price for quantities from 1 pcs - 0.96 EUR
Net price for quantities from 10 pcs - 0.50 EURGross price for quantities from 10 pcs - 0.50 EUR
Net price for quantities from 100 pcs - 0.37 EURGross price for quantities from 100 pcs - 0.37 EUR
Net price for quantities from 500 pcs - 0.32 EURGross price for quantities from 500 pcs - 0.32 EUR
Net price for quantities from 1000 pcs - 0.31 EURGross price for quantities from 1000 pcs - 0.31 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.