+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD0.2A40

Diode: Schottky rectifying; SMD

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CD0.2A40
TME Symbol:
CD0.2A40

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Mounting
SMD
Capacitance
50pF
Max. forward voltage
0.5V
Leakage current
5µA
Gross weight0.019 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Schottky diodes MICROCHIP TECHNOLOGY,
*
CD0.2A40
0 in TME stock
Net price for quantities from 417 pcs - 1.71 EURGross price for quantities from 417 pcs - 1.71 EUR
No. of pieces (Multiplicity: 1)