+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD3826A

Diode: Zener; 5.1V; SMD; 3uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CD3826A
TME Symbol:
CD3826A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Zener voltage
5.1V
Mounting
SMD
Tolerance
±5%
Max. forward voltage
1.2V
Leakage current
3µA
Gross weight0.056 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CD3826A
0 in TME stock
Net price for quantities from 193 pcs - 4.26 USDGross price for quantities from 193 pcs - 4.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 193.
Multiplicity: 1.