+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD4046BPW

IC: PLL generator; TSSOP16; -55÷125°C; 3÷18V; CMOS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD4046BPW
TME Symbol:
CD4046BPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PLL generator
Case
TSSOP16
Mounting
SMD
Operating temperature
-55...125°C
Frequency
2.4MHz
Number of channels
1
Technology
CMOS
Supply voltage
  • 3...18V
Gross weight0.061 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
CD4046BPW
180 in TME stock
Net price for quantities from 90 pcs - 0.75 EURGross price for quantities from 90 pcs - 0.75 EUR
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.
Packaging method by the manufacturerTube = 90 pcs