+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD4094BPWR

IC: digital; shift register,parallel in,latch; CMOS; SMD; TSSOP16

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD4094BPWR
TME Symbol:
CD4094BPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
latch, parallel in, shift register
Technology
CMOS
Mounting
SMD
Case
TSSOP16
Family
CD4000
Operating temperature
-55...125°C
Kind of output
3-state
Number of inputs
3
Number of outputs
10
Trigger
positive-edge-triggered
Supply voltage
  • 3...18V
Gross weight0.32 g
Certificates
See other products in this category: Shift registers TEXAS INSTRUMENTS,
*
CD4094BPWR
0 in TME stock
Net price for quantities from 2000 pcs - 0.15 GBPGross price for quantities from 2000 pcs - 0.15 GBP
No. of pieces (Multiplicity: 2 000)