+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD4503BM

IC: digital; buffer,non-inverting; Ch: 6; CMOS; SMD; SO16; -55÷125°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD4503BM
TME Symbol:
CD4503BM

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer, non-inverting
Number of channels
6
Technology
CMOS
Mounting
SMD
Case
SO16
Operating temperature
-55...125°C
Kind of output
3-state, push-pull
Family
CD4000
Supply voltage
  • 3...18V DC
Gross weight0.14 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
CD4503BM
0 in TME stock
Net price for quantities from 3 pcs - 0.63 GBPGross price for quantities from 3 pcs - 0.63 GBP
Net price for quantities from 10 pcs - 0.60 GBPGross price for quantities from 10 pcs - 0.60 GBP
Net price for quantities from 40 pcs - 0.57 GBPGross price for quantities from 40 pcs - 0.57 GBP
Net price for quantities from 160 pcs - 0.48 GBPGross price for quantities from 160 pcs - 0.48 GBP
Net price for quantities from 400 pcs - 0.42 GBPGross price for quantities from 400 pcs - 0.42 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 40 pcs