+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD4753

Diode: Zener; 1W; 36V; SMD; 100nA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CD4753
TME Symbol:
CD4753

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
1W
Zener voltage
36V
Mounting
SMD
Tolerance
±10%
Max. forward voltage
1.5V
Leakage current
0.1µA
Gross weight0.037 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CD4753
0 in TME stock
Net price for quantities from 455 pcs - 1.55 EURGross price for quantities from 455 pcs - 1.55 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 455.
Multiplicity: 1.