+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD5232A

Diode: Zener; 500mW; 5.6V; SMD; 5uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CD5232A
TME Symbol:
CD5232A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
5.6V
Mounting
SMD
Tolerance
±10%
Max. forward voltage
1.5V
Leakage current
5µA
Gross weight0.028 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CD5232A
0 in TME stock
Net price for quantities from 582 pcs - 1.21 EURGross price for quantities from 582 pcs - 1.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 582.
Multiplicity: 1.