+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD5345B

Diode: Zener; 5W; 8.7V; SMD; 10uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CD5345B
TME Symbol:
CD5345B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
5W
Zener voltage
8.7V
Mounting
SMD
Tolerance
±5%
Max. forward voltage
1.5V
Leakage current
10µA
Gross weight0.036 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CD5345B
0 in TME stock
Net price for quantities from 167 pcs - 4.24 EURGross price for quantities from 167 pcs - 4.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 167.
Multiplicity: 1.