+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD5352

Diode: Zener; 5W; 15V; SMD; 1uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CD5352
TME Symbol:
CD5352

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
5W
Zener voltage
15V
Mounting
SMD
Max. forward voltage
1.5V
Leakage current
1µA
Gross weight0.078 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CD5352
0 in TME stock
Net price for quantities from 167 pcs - 4.22 EURGross price for quantities from 167 pcs - 4.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 167.
Multiplicity: 1.