+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74ACT00E

IC: digital; NAND; Ch: 4; IN: 2; CMOS; THT; DIP14; -55÷125°C; 4uA; ACT


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74ACT00E
TME Symbol:
CD74ACT00E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
NAND
Number of channels
4
Number of inputs
2
Technology
CMOS
Mounting
THT
Case
DIP14
Operating temperature
-55...125°C
Quiescent current
4µA
Delay time
13.2ns
Kind of output
push-pull
Family
ACT
Number of outputs
1
Supply voltage
  • 4.5...5.5V
Gross weight0.99 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
CD74ACT00E
0 in TME stock
Net price for quantities from 25 pcs - 0.42 GBPGross price for quantities from 25 pcs - 0.42 GBP
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.