+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74ACT05E

IC: digital; inverter; Ch: 6; IN: 1; CMOS; THT; DIP14; -55÷125°C; 4uA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74ACT05E
TME Symbol:
CD74ACT05E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
inverter
Number of channels
6
Number of inputs
1
Technology
CMOS
Mounting
THT
Case
DIP14
Operating temperature
-55...125°C
Quiescent current
4µA
Kind of output
open drain
Family
ACT
Number of outputs
6
Supply voltage
  • 4.5...5.5V
Gross weight1 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
CD74ACT05E
0 in TME stock
Net price for quantities from 25 pcs - 0.46 EURGross price for quantities from 25 pcs - 0.46 EUR
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.