+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74FCT623M

IC: digital; transceiver; SOIC20; 0÷85°C; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74FCT623M
TME Symbol:
CD74FCT623M

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
transceiver
Case
SOIC20
Operating temperature
0...85°C
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
CD74FCT623M
0 in TME stock
Net price for quantities from 1 pcs - 7.37 EURGross price for quantities from 1 pcs - 7.37 EUR
Net price for quantities from 5 pcs - 5.93 EURGross price for quantities from 5 pcs - 5.93 EUR
Net price for quantities from 25 pcs - 5.46 EURGross price for quantities from 25 pcs - 5.46 EUR
Net price for quantities from 100 pcs - 4.81 EURGross price for quantities from 100 pcs - 4.81 EUR
Net price for quantities from 250 pcs - 4.49 EURGross price for quantities from 250 pcs - 4.49 EUR
Net price for quantities from 1000 pcs - 4.18 EURGross price for quantities from 1000 pcs - 4.18 EUR
No. of pieces (Multiplicity: 1)