+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HC126M

IC: digital; buffer,non-inverting; Ch: 4; CMOS; SMD; SO14; HC; 2÷6VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC126M
TME Symbol:
CD74HC126M

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer, non-inverting
Number of channels
4
Technology
CMOS
Mounting
SMD
Case
SO14
Kind of output
3-state
Family
HC
Supply voltage
  • 2...6V DC
Gross weight0.129 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
CD74HC126M
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Product for special order
Packaging method by the manufacturerTube = 50 pcs