+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HC259E

IC: digital; 8bit,latch; 2÷6VDC; THT; DIP16; -55÷125°C; HC; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC259E
TME Symbol:
CD74HC259E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
8bit, latch
Mounting
THT
Case
DIP16
Operating temperature
-55...125°C
Family
HC
Kind of package
tube
Supply voltage
  • 2...6V DC
Gross weight0.96 g
Certificates
See other products in this category: Latches TEXAS INSTRUMENTS,
*
CD74HC259E
182 in TME stock
Net price for quantities from 1 pcs - 1.32 USDGross price for quantities from 1 pcs - 1.32 USD
Net price for quantities from 5 pcs - 1.10 USDGross price for quantities from 5 pcs - 1.10 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 25 pcs - 0.90 USDGross price for quantities from 25 pcs - 0.90 USD
Net price for quantities from 50 pcs - 0.87 USDGross price for quantities from 50 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs