+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HC390M96

IC: digital; 4bit,decade counter; CMOS; SMD; SO16; HC; 2÷6VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC390M96
TME Symbol:
CD74HC390M96

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
4bit, decade counter
Technology
CMOS
Mounting
SMD
Case
SO16
Family
HC
Supply voltage
  • 2...6V DC
Gross weight0.5 g
Certificates
See other products in this category: Counters/dividers TEXAS INSTRUMENTS,
*
CD74HC390M96
0 in TME stock
Net price for quantities from 1 pcs - 0.51 EURGross price for quantities from 1 pcs - 0.51 EUR
Net price for quantities from 10 pcs - 0.32 EURGross price for quantities from 10 pcs - 0.32 EUR
Net price for quantities from 25 pcs - 0.30 EURGross price for quantities from 25 pcs - 0.30 EUR
Net price for quantities from 100 pcs - 0.28 EURGross price for quantities from 100 pcs - 0.28 EUR
Net price for quantities from 250 pcs - 0.26 EURGross price for quantities from 250 pcs - 0.26 EUR
Net price for quantities from 500 pcs - 0.26 EURGross price for quantities from 500 pcs - 0.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.