+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HC4049M

IC: digital; buffer,non-inverting; Ch: 6; CMOS; SMD; SO16; HC; 2÷6VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC4049M
TME Symbol:
CD74HC4049M

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer, non-inverting
Number of channels
6
Technology
CMOS
Mounting
SMD
Case
SO16
Family
HC
Supply voltage
  • 2...6V DC
Gross weight0.138 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
CD74HC4049M
22 in TME stock
Net price for quantities from 1 pcs - 0.74 EURGross price for quantities from 1 pcs - 0.74 EUR
Net price for quantities from 5 pcs - 0.64 EURGross price for quantities from 5 pcs - 0.64 EUR
Net price for quantities from 40 pcs - 0.56 EURGross price for quantities from 40 pcs - 0.56 EUR
Net price for quantities from 120 pcs - 0.48 EURGross price for quantities from 120 pcs - 0.48 EUR
Net price for quantities from 280 pcs - 0.40 EURGross price for quantities from 280 pcs - 0.40 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 40 pcs