+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HC4050M

IC: digital; buffer,non-inverting; Ch: 6; CMOS; SMD; SO16; HC; 2÷6VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC4050M
TME Symbol:
CD74HC4050M

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer, non-inverting
Number of channels
6
Technology
CMOS
Mounting
SMD
Case
SO16
Family
HC
Supply voltage
  • 2...6V DC
Gross weight0.141 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
CD74HC4050M
753 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Net price for quantities from 3 pcs - 0.74 EURGross price for quantities from 3 pcs - 0.74 EUR
Net price for quantities from 10 pcs - 0.71 EURGross price for quantities from 10 pcs - 0.71 EUR
Net price for quantities from 40 pcs - 0.63 EURGross price for quantities from 40 pcs - 0.63 EUR
Net price for quantities from 120 pcs - 0.55 EURGross price for quantities from 120 pcs - 0.55 EUR
Net price for quantities from 400 pcs - 0.49 EURGross price for quantities from 400 pcs - 0.49 EUR
Packaging method by the manufacturer:Tube = 40 pcs