+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HC4520M

IC: digital; binary counter; Ch: 2; CMOS; SMD; SO16; HC; 2÷6VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC4520M
TME Symbol:
CD74HC4520M

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
binary counter
Number of channels
2
Technology
CMOS
Mounting
SMD
Case
SO16
Family
HC
Supply voltage
  • 2...6V DC
Gross weight0.138 g
Certificates
See other products in this category: Counters/dividers TEXAS INSTRUMENTS,
*
CD74HC4520M
127 in TME stock
Net price for quantities from 3 pcs - 0.97 USDGross price for quantities from 3 pcs - 0.97 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 0.89 USD
Net price for quantities from 40 pcs - 0.78 USDGross price for quantities from 40 pcs - 0.78 USD
Net price for quantities from 120 pcs - 0.67 USDGross price for quantities from 120 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 40 pcs