+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HC573E

IC: digital; D-latch transparent; Ch: 8; 2÷6VDC; THT; DIP20; HC; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC573E
TME Symbol:
CD74HC573E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D-latch transparent
Number of channels
8
Mounting
THT
Case
DIP20
Operating temperature
-55...125°C
Family
HC
Kind of output
3-state
Kind of package
tube
Trigger
level-triggered
Supply voltage
  • 2...6V DC
Gross weight1.26 g
Certificates
See other products in this category: Latches TEXAS INSTRUMENTS,
*
CD74HC573E
1014 in TME stock
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 20 pcs - 0.56 USDGross price for quantities from 20 pcs - 0.56 USD
Net price for quantities from 40 pcs - 0.51 USDGross price for quantities from 40 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 260 pcs - 0.46 USDGross price for quantities from 260 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs