+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HCT03E

IC: digital; NAND; Ch: 4; IN: 2; THT; DIP14; 4.5÷5.5VDC; HCT


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HCT03E
TME Symbol:
CD74HCT03E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
NAND
Number of channels
quad, 4
Number of inputs
2
Mounting
THT
Case
DIP14
Family
HCT
Supply voltage
  • 4.5...5.5V DC
Gross weight0.932 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
CD74HCT03E
1016 in TME stock
Net price for quantities from 3 pcs - 0.74 EURGross price for quantities from 3 pcs - 0.74 EUR
Net price for quantities from 10 pcs - 0.68 EURGross price for quantities from 10 pcs - 0.68 EUR
Net price for quantities from 25 pcs - 0.60 EURGross price for quantities from 25 pcs - 0.60 EUR
Net price for quantities from 100 pcs - 0.53 EURGross price for quantities from 100 pcs - 0.53 EUR
Net price for quantities from 250 pcs - 0.45 EURGross price for quantities from 250 pcs - 0.45 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs