+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HCT126M

IC: digital; buffer,non-inverting,line driver; Ch: 4; CMOS; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HCT126M
TME Symbol:
CD74HCT126M

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer, line driver, non-inverting
Number of channels
4
Technology
CMOS
Mounting
SMD
Case
SO14
Kind of output
3-state
Family
HCT
Supply voltage
  • 4.5...5.5V DC
Gross weight0.121 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
CD74HCT126M
216 in TME stock
Net price for quantities from 3 pcs - 1.11 EURGross price for quantities from 3 pcs - 1.11 EUR
Net price for quantities from 10 pcs - 0.97 EURGross price for quantities from 10 pcs - 0.97 EUR
Net price for quantities from 50 pcs - 0.80 EURGross price for quantities from 50 pcs - 0.80 EUR
Net price for quantities from 150 pcs - 0.72 EURGross price for quantities from 150 pcs - 0.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs