+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HCT175M96

IC: digital; non-inverting,inverting,D flip-flop; Ch: 4; IN: 4

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HCT175M96
TME Symbol:
CD74HCT175M96

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop, inverting, non-inverting
Number of channels
4
Number of inputs
4
Technology
CMOS, TTL
Mounting
SMD
Case
SOIC16
Operating temperature
-55...125°C
Family
HCT
Kind of output
push-pull
Quiescent current
8µA
Number of outputs
4
Supply voltage
  • 4.5...5.5V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
CD74HCT175M96
0 in TME stock
Net price for quantities from 2500 pcs - 0.15 EURGross price for quantities from 2500 pcs - 0.15 EUR
No. of pieces (Multiplicity: 2 500)