+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | digital | |
Kind of integrated circuit | JK flip-flop | |
Number of channels | 2 | |
Mounting | SMD | |
Case | SO14 | |
Operating temperature | -55...125°C | |
Family | HCT | |
Kind of package | tube | |
Trigger | negative-edge-triggered |