+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD828

Diode: Zener; 6.55V; SMD; 2uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CD828
TME Symbol:
CD828

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Zener voltage
6.55V
Mounting
SMD
Tolerance
±5.34%
Leakage current
2µA
Gross weight0.05 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CD828
0 in TME stock
Net price for quantities from 100 pcs - 17.69 GBPGross price for quantities from 100 pcs - 17.69 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.