+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDC208DWR

IC: digital; driver; SMD; SOIC20; -55÷125°C; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CDC208DWR
TME Symbol:
CDC208DWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
driver
Mounting
SMD
Case
SOIC20
Operating temperature
-55...125°C
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
CDC208DWR
0 in TME stock
Net price for quantities from 1 pcs - 12.58 EURGross price for quantities from 1 pcs - 12.58 EUR
Net price for quantities from 5 pcs - 11.57 EURGross price for quantities from 5 pcs - 11.57 EUR
Net price for quantities from 25 pcs - 10.21 EURGross price for quantities from 25 pcs - 10.21 EUR
Net price for quantities from 100 pcs - 9.52 EURGross price for quantities from 100 pcs - 9.52 EUR
Net price for quantities from 1000 pcs - 8.85 EURGross price for quantities from 1000 pcs - 8.85 EUR
No. of pieces (Multiplicity: 1)