+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDC351IDB

IC: digital; fanout buffer; SSOP24; -40÷85°C; 3÷3.6V; OUT: 10


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CDC351IDB
TME Symbol:
CDC351IDB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
fanout buffer
Case
SSOP24
Mounting
SMD
Operating temperature
-40...85°C
Number of channels
1
Number of outputs
10
Supply voltage
  • 3...3.6V
Gross weight0.09 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
CDC351IDB
0 in TME stock
Net price for quantities from 60 pcs - 12.62 EURGross price for quantities from 60 pcs - 12.62 EUR
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.