+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDCM1804RGET

IC: digital; divider,fanout buffer; -40÷85°C; 3÷3.6V; OUT: 3; 2.6ns


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CDCM1804RGET
TME Symbol:
CDCM1804RGET

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
divider, fanout buffer
Mounting
SMD
Operating temperature
-40...85°C
Number of channels
1
Number of outputs
3
Delay time
2.6ns
Integrated circuit features
programmable
Kind of input
differential
Supply voltage
  • 3...3.6V
Gross weight0.06 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
CDCM1804RGET
0 in TME stock
Net price for quantities from 250 pcs - 12.70 USDGross price for quantities from 250 pcs - 12.70 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.