+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VENTION | |
Type of PC extension card | sound | |
PC accessories features | PnP | |
Colour | silver | |
Cable length | 0.15m | |
Contact plating | gold-plated | |
Insulation colour | black | |
Kind of core | Cu, tinned | |
Core diameter | 28AWG | |
Software | compatible MAC-OS, compatible Windows 7, compatible Windows 8, compatible Windows 10 | |
Cable external diameter | 4mm | |
Shield structure | shielded |