+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDLL5819E3/TR

Diode: Schottky rectifying; DO213AB; SMD; 40V; 1A; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CDLL5819E3/TR
TME Symbol:
CDLL5819E3/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Case
DO213AB
Mounting
SMD
Max. off-state voltage
40V
Load current
1A
Capacitance
70pF
Max. forward voltage
0.49V
Leakage current
50µA
Kind of package
reel, tape
Gross weight0.15 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Schottky diodes MICROCHIP TECHNOLOGY,
*
CDLL5819E3/TR
0 in TME stock
Net price for quantities from 118 pcs - 5.51 USDGross price for quantities from 118 pcs - 5.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 118.
Multiplicity: 1.