+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDLL992B

Diode: Zener; 500mW; 200V; SMD; DO213AA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CDLL992B
TME Symbol:
CDLL992B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
200V
Mounting
SMD
Tolerance
±5%
Case
DO213AA
Gross weight0.038 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CDLL992B
0 in TME stock
Net price for quantities from 195 pcs - 3.34 USDGross price for quantities from 195 pcs - 3.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 195.
Multiplicity: 1.