+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDR02

Thyristor: standard; 600V; Ifmax: 4A; 2A; Igt: 0.2mA; TO126; THT; bulk


Manufacturer: CDIL

Manufacturer part number:
CDR02
TME Symbol:
CDR02-CDI

Specification

Manufacturer
CDIL
Type of thyristor
standard
Max. off-state voltage
0.6kV
Max. load current
4A
Load current
2A
Gate current
0.2mA
Case
TO126
Mounting
THT
Max. forward impulse current
20A
Kind of package
bulk
Gross weight0.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD/THT thyristors CDIL,
*
CDR02
0 in TME stock
Net price for quantities from 5 pcs - 0.12 GBPGross price for quantities from 5 pcs - 0.12 GBP
Net price for quantities from 25 pcs - 0.09 GBPGross price for quantities from 25 pcs - 0.09 GBP
Net price for quantities from 100 pcs - 0.08 GBPGross price for quantities from 100 pcs - 0.08 GBP
Net price for quantities from 500 pcs - 0.07 GBPGross price for quantities from 500 pcs - 0.07 GBP
Net price for quantities from 2000 pcs - 0.06 GBPGross price for quantities from 2000 pcs - 0.06 GBP
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerTube = 50 pcs