+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDS-5225-54E

Loudspeaker; general purpose; 5W; 4Ω; Ø50x25mm; 10kHz; Ø: 52mm


Manufacturer: Same Sky®

Manufacturer part number:
CDS-5225-54E
TME Symbol:
CDS-5225-54E

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
5W
Maximum power
6W
Impedance
Body dimensions
Ø50x25mm
Operating temperature
-20...60°C
Sound frequency
10kHz
Sound level
88dB
Resonant frequency
160...240Hz
Colour
black
Diameter
52mm
Material
foam, paper
Enclosure material
SPCC
Gross weight92 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CDS-5225-54E
0 in TME stock
Net price for quantities from 500 pcs - 2.33 USDGross price for quantities from 500 pcs - 2.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.