+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CE4.7/50-SMDHT

Capacitor: electrolytic; SMD; 4.7uF; 50VDC; Ø5x5.8mm; ±20%; 2000h


Manufacturer: -

Manufacturer part number: -
TME Symbol:
CE4.7/50-SMDHT

Specification

Type of capacitor
electrolytic
Mounting
SMD
Capacitance
4.7µF
Operating voltage
50V DC
Body dimensions
Ø5x5.8mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Gross weight0.192 g
*
CE4.7/50-SMDHT
Product withdrawn from the offer
Use the specification table below to search for similar products