+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CEA663J

RCD breaker; Inom: 63A; Ires: 100mA; Max surge current: 250A; IP20

Manufacturer: HAGER

Manufacturer part number:
CEA663J
TME Symbol:
CEA663J

Specification

Manufacturer
HAGER
Type of protection
RCD breaker
Kind of circuit breaker
type A
Current rating
63A
Residual current
0.1A
Max surge current
250A
Number of poles
3+N
Rated voltage
230/400V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...25mm2
Short circuit breaking capacity
10kA
Mechanical durability
4000 cycles
Conform to the norm
EN 61008-1
Trade name
RCD
Gross weight396 g
Certificates
See other products in this category: RCD Circuit Breakers HAGER
*
CEA663J
Product withdrawn from the offer
Use the specification table below to search for similar products