+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CEP-1116

Sound transducer: piezo signaller; THT; 2kHz; 8mA; Ø: 30mm; H: 10mm


Manufacturer: Same Sky®

Manufacturer part number:
CEP-1116
TME Symbol:
CEP-1116

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
THT
Resonant frequency
2kHz
Operating current
8mA
Diameter
30mm
Height
10mm
Operating voltage
30V DC
Sound level
90dB
Capacitance
38.4nF
Body dimensions
Ø30x10mm
Illumination
none
Body colour
black
Leads
for soldering
Terminal pitch
15.2mm
Operating temperature
-30...85°C
Gross weight300 g
Certificates
See other products in this category: Piezo Transducers without Generator Same Sky®,
*
CEP-1116
0 in TME stock
Net price for quantities from 1600 pcs - 1.03 EURGross price for quantities from 1600 pcs - 1.03 EUR
No. of pieces (Multiplicity: 1 600)
Minimum order quantity: 1 600.
Multiplicity: 1 600.