+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CEP-1141

Sound transducer: piezo signaller; screw; 1.1kHz; 9mA; Ø: 34.5mm


Manufacturer: Same Sky®

Manufacturer part number:
CEP-1141
TME Symbol:
CEP-1141

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
screw
Resonant frequency
1.1kHz
Operating current
9mA
Diameter
34.5mm
Height
9.2mm
Operating voltage
30V DC
Sound level
81dB
Capacitance
55.9nF
Body dimensions
46x34.5x9.2mm
Illumination
none
Body colour
black
Operating temperature
-30...85°C
Gross weight10 g
Certificates
See other products in this category: Piezo Transducers without Generator Same Sky®,
*
CEP-1141
0 in TME stock
Net price for quantities from 1120 pcs - 0.77 GBPGross price for quantities from 1120 pcs - 0.77 GBP
No. of pieces (Multiplicity: 1 120)
Minimum order quantity: 1 120.
Multiplicity: 1 120.