+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CEP-1162

Sound transducer: piezo signaller; THT; 4kHz; 7mA; Ø: 14mm; H: 7mm


Manufacturer: Same Sky®

Manufacturer part number:
CEP-1162
TME Symbol:
CEP-1162

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
THT
Resonant frequency
4kHz
Operating current
7mA
Diameter
14mm
Height
7mm
Operating voltage
20V DC
Sound level
85dB
Capacitance
18.9nF
Body dimensions
Ø14x7mm
Illumination
none
Body colour
black
Leads
for soldering
Terminal pitch
7.6mm
Operating temperature
-40...85°C
Gross weight1.8 g
Certificates
See other products in this category: Piezo Transducers without Generator Same Sky®,
*
CEP-1162
0 in TME stock
Net price for quantities from 1200 pcs - 1.56 EURGross price for quantities from 1200 pcs - 1.56 EUR
No. of pieces (Multiplicity: 1 200)
Minimum order quantity: 1 200.
Multiplicity: 1 200.