+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CEXBF

Cable; USB A plug,DC 3,5/1,35 plug; black; 1m; Cu; Insulation: PVC


Manufacturer: VENTION

Manufacturer part number:
CEXBF
TME Symbol:
CEXBF

Specification

Manufacturer
VENTION
Type of connection cable
mains DC
Insulation colour
black
Max. operating current
2A
Cable length
1m
Kind of core
Cu
Wire insulation material
PVC
Cable/adapter structure
  • DC 3,5/1,35 plug
  • USB A plug
Gross weight26.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Power Cords VENTION,
*
CEXBF
333 in TME stock
Net price for quantities from 1 pcs - 1.53 USDGross price for quantities from 1 pcs - 1.53 USD
Net price for quantities from 5 pcs - 1.28 USDGross price for quantities from 5 pcs - 1.28 USD
Net price for quantities from 10 pcs - 1.14 USDGross price for quantities from 10 pcs - 1.14 USD
Net price for quantities from 20 pcs - 1.01 USDGross price for quantities from 20 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs