+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFB600-24S28

Converter: DC/DC; 600W; Uin: 18÷36VDC; Uout: 28VDC; Iout: 21.5A; THT


Manufacturer: CINCON

Manufacturer part number:
CFB600-24S28
TME Symbol:
CFB600-24S28

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
600W
Input voltage
18...36V DC
Output voltage
28V DC
Output current
21.5A
Mounting
THT
Manufacturer series
CFB600
Body dimensions
116.8x61x12.7mm
Efficiency
91%
Operating temperature
-40...100°C
Switching frequency
300kHz
Protection
anti-overload OPP, overheating OTP, voltage drop BOP
Insulation voltage
1.5kV
Number of outputs
1
Dimensions
Gross weight263.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CFB600-24S28
0 in TME stock
Net price for quantities from 1 pcs - 250.53 USDGross price for quantities from 1 pcs - 250.53 USD
Net price for quantities from 25 pcs - 231.60 USDGross price for quantities from 25 pcs - 231.60 USD
Net price for quantities from 36 pcs - 219.94 USDGross price for quantities from 36 pcs - 219.94 USD
Net price for quantities from 50 pcs - 196.64 USDGross price for quantities from 50 pcs - 196.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.