+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFB600-48S32

Converter: DC/DC; 608W; Uin: 48VDC; Uout: 32VDC; Iin: 90mA; Iout: 19A


Manufacturer: CINCON

Manufacturer part number:
CFB600-48S32
TME Symbol:
CFB600-48S32

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
608W
Input voltage
48V DC
Output voltage
32V DC
Input current
90mA
Output current
19A
Mounting
THT
Manufacturer series
CFB600
Body dimensions
117x61x12.7mm
Efficiency
92%
Operating temperature
-40...100°C
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Application
industry
Additional functions
remote ON/OFF control
Supply voltage
  • 36...75V DC
Gross weight220 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CFB600-48S32
0 in TME stock
Net price for quantities from 1 pcs - 225.40 USDGross price for quantities from 1 pcs - 225.40 USD
Net price for quantities from 25 pcs - 207.95 USDGross price for quantities from 25 pcs - 207.95 USD
Net price for quantities from 36 pcs - 199.24 USDGross price for quantities from 36 pcs - 199.24 USD
Net price for quantities from 50 pcs - 190.50 USDGross price for quantities from 50 pcs - 190.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.